Molex0015477650Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube

Other Part Names : 15477650

Mounting this shrouded 0015477650 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. 0015477650 is housed in black liquid crystal polymer. This product is 12.07 mm tall.

No Stock Available

Quantity Increments of 168 Minimum 8400
  • Manufacturer Lead Time:
    23 Wochen
    • Price: 4,4997 €
    1. 8400+4,4997 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.