Molex0015311021Einzeladersteckverbinder, Gehäuse
Conn Housing M 2 POS 4.8mm Crimp ST Panel Mount Bag
Other Part Names : 15311021
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 2 | |
| 1 | |
| Crimp | |
| 4.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 1.2757 | |
| 12 | |
| 10.6 | |
| 25.4 | |
| Panel Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0015311021 discrete wire housing from Molex for a durable connection. This M connector has 2 M contacts. This is a 1-row connector. Its pitch is 4.8 mm. It has a male type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

