Molex0015247040Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board RCP 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray

Other Part Names : 15247040

There won't be any energy loss when you power up your circuit using the 0015247040 power connector from Molex. This RCP connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. 0015247040 is housed in nylon. This device has a maximum current rating of 9 A/contact. The component will be shipped in tray format. Its 4 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 13.6 mm long, 11.34 mm tall and 9.6 mm deep.

Import TariffMay apply to this part

Auf Lager: 14.165 Stück

Regional Inventory: 7.925

    Total1,32 €Price for 1

    7.925 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 7.925 Stück
      • Price: 1,3190 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2227+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Mexiko
      • In Stock: 6.240 Stück
      • Price: 0,53 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.