Molex0015246240Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray

The best way to get minimal losses of power in your circuit is by operating it with the 0015246240 power connector from Molex. This HDR connector's 24 contacts that are made out of brass and plated with tin over nickel. It has a right angle body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0015246240 is housed in nylon 6/6. The item will be shipped in tray orientation. This product is 57 mm long, 15 mm tall and 20.7 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C. Its 24 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 3,7390 €
    1. 1+3,7390 €
    2. 95+3,7017 €
    3. 200+3,6643 €
    4. 400+3,6279 €
    5. 800+3,5914 €
    6. 1000+3,1323 €
    7. 2500+2,8476 €
    8. 5000+2,5552 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.