Molex0015246102Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Other Part Names : 15246102
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.59 | |
| 30 | |
| 15 | |
| 14.1 | |
| Mini-Fit BMI | |
| 3.56 | |
| Through Hole |
Easily connect a power supply to a circuit with this 0015246102 power connector from Molex. This HDR connector's 10 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 600 V. It has a header type gender. It has a straight body orientation. This connector has a single port. Its pitch is 4.2 mm. 0015246102 is housed in nylon. This device has a maximum current rating of 13 A/contact. This component will be shipped in tray format. This product is 30 mm long, 14.1 mm tall and 15 mm deep. Its 10 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

