Molex0010112123Einzeladersteckverbinder, Gehäuse
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Other Part Names : 10112123
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 12 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 1000 | |
| 0 | |
| 75 | |
| 25 | |
| Bag | |
| 1.15 | |
| 31.04 | |
| 5.72 | |
| 12.9 | |
| KK® | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0010112123 discrete wire housing from Molex is perfect for you! This F connector has 12 F contacts. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. 0010112123 is housed in white nylon. This product is 31.04 mm long, 5.08 mm tall and 12.9 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

