Molex0010112053Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Other Part Names : 10112053
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 1000 | |
| 0 | |
| 75 | |
| 25 | |
| Bag | |
| 0.5 | |
| 13.26 | |
| 5.72 | |
| 12.9 | |
| KK® | |
| Yes | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 0010112053 discrete wire housing from Molex. This F connector has 5 F contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. 0010112053 is housed in white nylon. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 13.26 mm long, 5.08 mm tall and 12.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

