Molex0008550102Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Other Part Names : 08550102
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 4 | |
| 600VDC|500VAC | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.064 | |
| 9.7 | |
| 2.1 | |
| 3.68 | |
| KK® | |
| 22-30 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0008550102 connector contact manufactured from Molex will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.5 A. This has a Connector Headers and PCB Receptacles connector. This product is 9.7 mm long, 3.68 mm tall and 2.1 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of 0 °C and a maximum of 75 °C. Its wire is 22-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

