Other Part Names : 02095132
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Solder | |
| Straight | |
| 17 | |
| 10 | |
| -40 | |
| 105 | |
| Bag | |
| 0.2 | |
| 28.58 | |
| 4.37 | |
| Cable Mount |
Make the perfect wired connection with this 0002095132 connector contact from Molex, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 17 A. This has a Connector Headers and PCB Receptacles connector. This product is 28.58 mm long and 4.37 mm. This connector contact has an operating temperature range of -40 °C to 105 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

