Molex0002092103Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 14-20AWG Bag
Other Part Names : 02092103
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 17 | |
| 10 | |
| -40 | |
| 105 | |
| Bag | |
| 0.312 | |
| 21.97 | |
| 5.33 | |
| 4.83 | |
| 14-20 | |
| Cable Mount |
Need a strong connection for your wires? This 0002092103 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 17 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method. This product is 21.97 mm long, 4.83 mm tall and 5.33 mm deep. Its wire is 14-20 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

